337-058-555-812

Heilind Number:EDA337-058-555-812
Manufacturer:EDAC
Manufacturer Number:337-058-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-555-812

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a robust amperage rating of 3 A, it ensures reliable power transmission. Its two rows of 58 copper alloy contacts provide ample connectivity options, each precisely spaced at a pitch of .156 inches. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in varied environmental conditions. Upgrade your connectivity solutions with this essential component.