337-058-555-878

Heilind Number:EDA337-058-555-878
Manufacturer:EDAC
Manufacturer Number:337-058-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-555-878

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and a total of 58 positions, it provides ample connectivity options for your circuit boards. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. At a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures robust functionality in diverse environments. Elevate your PCB assembly with this essential component, perfect for various applications in electronics and beyond.