337-058-556-201

Heilind Number:EDA337-058-556-201
Manufacturer:EDAC
Manufacturer Number:337-058-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-556-201

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, ensuring reliable power delivery. With 58 positions spread across two rows, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation adds versatility. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and efficiency to streamline your board-to-board connections effortlessly.