337-058-556-203

Heilind Number:EDA337-058-556-203
Manufacturer:EDAC
Manufacturer Number:337-058-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-556-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector boasts a sleek aesthetic while delivering a reliable amperage of 3 A. Its housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring high-quality insulation and protection. With two rows and a total of 58 positions, it offers ample connectivity options for your applications. The copper alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure mating. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in this essential component for seamless board-to-board connections in your projects.