337-058-556-204

Heilind Number:EDA337-058-556-204
Manufacturer:EDAC
Manufacturer Number:337-058-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-556-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a double-row layout and copper alloy contact material, it offers seamless integration onto PCBs for enhanced functionality. The .156-inch pitch and .2-inch row spacing facilitate precise connections, accommodating 58 positions for comprehensive compatibility. Engineered for convenience, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in demanding environments. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.