337-058-556-207

Heilind Number:EDA337-058-556-207
Manufacturer:EDAC
Manufacturer Number:337-058-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-556-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green color, this connector boasts a robust amperage of 3A, ensuring reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional durability. With two rows and a total of 58 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch further enhance its performance. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB assembly with this essential connector.