337-058-556-208

Heilind Number:EDA337-058-556-208
Manufacturer:EDAC
Manufacturer Number:337-058-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green color and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient data transmission. Boasting 58 positions and an amperage of 3A, it's perfect for high-density setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your connectivity solutions with this essential component.