337-058-556-212

Heilind Number:EDA337-058-556-212
Manufacturer:EDAC
Manufacturer Number:337-058-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-556-212

Detailed Description

Enhance connectivity in your device with our Card Edge Connector, designed for seamless integration on circuit boards. This green connector ensures efficient power transmission, with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring two rows for optimal performance, it guarantees secure and stable connections. The Copper Alloy contact material and .156-inch pitch further enhance conductivity, with a total of 58 positions available for comprehensive connectivity. Suitable for straight mounting orientation, it operates reliably in temperatures ranging from -40 to 105 °C. Perfect for various applications, this connector is a crucial component for your PCB setup.