337-058-556-258

Heilind Number:EDA337-058-556-258
Manufacturer:EDAC
Manufacturer Number:337-058-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-556-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability in any application. With a 3 A amperage rating, it offers robust power transmission, while the Copper Alloy contact material guarantees optimal signal conductivity. Boasting a double-row design with 58 positions total, it allows for efficient data transfer between boards. The .156-inch pitch and .2-inch row spacing make it easy to install and connect. Perfect for straight-mount orientation, it fits seamlessly into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore its full potential in our PCB Connectors collection.