337-058-556-268

Heilind Number:EDA337-058-556-268
Manufacturer:EDAC
Manufacturer Number:337-058-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-556-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-556-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector with a pitch of .156 inches and row spacing of .2 inches offers reliable and efficient board-to-board connections. With a total of 58 positions and a straight mount orientation, it provides ample versatility for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures longevity and optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Upgrade your electronic assemblies with this essential component, ideal for demanding industrial and commercial settings.