337-058-556-802

Heilind Number:EDA337-058-556-802
Manufacturer:EDAC
Manufacturer Number:337-058-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-556-802

Detailed Description

Enhance connectivity in your PCB with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional functionality. With a current rating of 3 A, it ensures reliable power transmission. The housing, made from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of copper alloy contacts and a pitch of .156 inches, it provides efficient signal transfer. With 58 positions available, you can accommodate multiple connections effortlessly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component in the connectors category.