337-058-556-804

Heilind Number:EDA337-058-556-804
Manufacturer:EDAC
Manufacturer Number:337-058-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-556-804

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and 58 positions, it offers ample connectivity options for your devices. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable power delivery. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various environments. Its straight mount orientation makes installation a breeze, perfect for professional applications in industries such as telecommunications, computing, and automotive. Upgrade your connectivity solutions with this essential component, a must-have in any engineer's toolkit.