337-058-556-807

Heilind Number:EDA337-058-556-807
Manufacturer:EDAC
Manufacturer Number:337-058-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-556-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of precisely engineered Copper Alloy contacts, it offers seamless power delivery with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure connections. Boasting 58 positions, this connector facilitates extensive board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic assemblies with this essential component.