337-058-556-812

Heilind Number:EDA337-058-556-812
Manufacturer:EDAC
Manufacturer Number:337-058-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-556-812

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a vibrant green color for easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The connector, with two rows of contacts, each crafted from Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the board. With a generous 58 positions, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Perfect for a range of applications, this connector is a must-have in your inventory.