337-058-556-858

Heilind Number:EDA337-058-556-858
Manufacturer:EDAC
Manufacturer Number:337-058-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-556-858

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of 58 positions each, it provides ample connectivity options for your projects. The Copper Alloy contacts offer efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation for secure attachment, making it a valuable component in your connectivity solutions. Elevate your PCB design with this essential connector for seamless board-to-board connections.