337-058-556-868

Heilind Number:EDA337-058-556-868
Manufacturer:EDAC
Manufacturer Number:337-058-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-556-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-556-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this durable connector is designed for peak performance, with a maximum amperage of 3 A. Constructed from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and efficient power transmission. With two rows and 58 positions, it offers ample connectivity options, all with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in this essential component for seamless board-to-board connections in your electronic projects.