337-058-558-202

Heilind Number:EDA337-058-558-202
Manufacturer:EDAC
Manufacturer Number:337-058-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-558-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Engineered for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of 58 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration, and the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of electronic devices. Upgrade your connectivity solutions with this high-quality component.