337-058-558-208

Heilind Number:EDA337-058-558-208
Manufacturer:EDAC
Manufacturer Number:337-058-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of copper alloy contacts, each offering 58 positions at a pitch of .156 inches, it ensures reliable power delivery and signal transmission. The right-angle mount orientation allows for easy installation in tight spaces, while the wide operating temperature range of -40 to 105°C guarantees stability in various environments. Trust in this high-quality connector to meet your electronics assembly needs efficiently.