337-058-558-212

Heilind Number:EDA337-058-558-212
Manufacturer:EDAC
Manufacturer Number:337-058-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a contact material of Copper Alloy, it guarantees reliable and efficient performance. Boasting a double-row configuration with 58 positions, it offers ample connectivity options for your circuitry. The right angle mount orientation allows for easy installation, while the precise pitch of .156 inches and row spacing of .2 inches ensure optimal signal transmission. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your system with this essential component for seamless and secure board-to-board connections.