337-058-558-258

Heilind Number:EDA337-058-558-258
Manufacturer:EDAC
Manufacturer Number:337-058-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-558-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic applications. Featuring a vibrant green color and durable construction of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance. With an amperage rating of 3 A, it delivers efficient power transmission. The two rows of contact pins, made of high-quality Copper Alloy, provide secure connections. A pitch of .156 inches and row spacing of .2 inches allow for precise positioning on the board. Offering 58 positions for thorough connectivity, this connector is perfect for complex circuitry. Its right-angle mount orientation enables convenient installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Trust in this essential component for your PCB assembly needs.