337-058-558-268

Heilind Number:EDA337-058-558-268
Manufacturer:EDAC
Manufacturer Number:337-058-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-558-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-558-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for reliable performance, this connector boasts a current rating of 3 A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, offering a total of 58 positions at a pitch of .156 inches, it ensures seamless data transfer in your electronic applications. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your board-to-board connections with this essential component.