337-058-558-803

Heilind Number:EDA337-058-558-803
Manufacturer:EDAC
Manufacturer Number:337-058-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-558-803

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts, each carefully spaced at .156 inches, it offers reliable performance for various applications. The right-angle mount orientation and 58 positions make it versatile for diverse circuit board setups. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Upgrade your connectivity solutions with this essential component from our extensive range of connectors.