337-058-558-807

Heilind Number:EDA337-058-558-807
Manufacturer:EDAC
Manufacturer Number:337-058-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-558-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for reliability, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it ensures seamless board-to-board connections. Featuring 58 positions, this connector offers ample room for expansion. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Perfect for your electronic projects, it's a must-have in your connector toolkit.