337-058-558-812

Heilind Number:EDA337-058-558-812
Manufacturer:EDAC
Manufacturer Number:337-058-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-558-812

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this connector boasts a vibrant green hue and features two rows with 58 positions for optimal connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it ensures efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while its operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in our connector to deliver exceptional performance and longevity in your electronic setups.