337-058-558-878

Heilind Number:EDA337-058-558-878
Manufacturer:EDAC
Manufacturer Number:337-058-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-558-878

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration into your circuit board, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a dual-row configuration and 58 positions, it offers ample connectivity options for your electronic components. Crafted from robust Copper Alloy, the contacts ensure reliable signal transmission. The .156-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy installation and maintenance. Operable in a wide temperature range from -40 to 105 °C, this connector guarantees dependable performance even in challenging environments. Upgrade your PCB assembly with this essential component and experience enhanced functionality and durability.