337-058-559-203

Heilind Number:EDA337-058-559-203
Manufacturer:EDAC
Manufacturer Number:337-058-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-559-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered Copper Alloy contacts, it offers reliable and efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide seamless integration, accommodating up to 58 positions for versatile connectivity options. Its right-angle mount orientation allows for space-saving installation, perfect for compact PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Upgrade your PCB assembly with this essential component for seamless and reliable board-to-board connections.