337-058-559-207

Heilind Number:EDA337-058-559-207
Manufacturer:EDAC
Manufacturer Number:337-058-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-559-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both performance and safety. With two rows and a total of 58 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees reliable and efficient data transfer. Its right-angle mount orientation and a pitch of .156 inches facilitate easy installation, while the operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Upgrade your PCB assembly with this essential connector, ideal for a wide range of applications.