337-058-559-258

Heilind Number:EDA337-058-559-258
Manufacturer:EDAC
Manufacturer Number:337-058-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-559-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a vibrant Green color, this connector not only adds a pop of color but also ensures easy identification. With a sturdy UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. Its 58 positions, spread across 2 rows, offer ample connectivity options, while the Copper Alloy contact material ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for high-density applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Plus, with its Right Angle mount orientation, it allows for efficient board-to-board connections. Upgrade your connectivity solutions with this essential component.