337-058-559-268

Heilind Number:EDA337-058-559-268
Manufacturer:EDAC
Manufacturer Number:337-058-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-559-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-559-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Its vibrant green color not only adds a pop of color but also signifies its durability, crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With a dual-row configuration and 58 positions, this connector facilitates efficient data transmission, while its Copper Alloy contacts ensure optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, perfect for high-density applications. Featuring a right-angle mount orientation, it enables flexible installation on various PCB layouts. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential component, a must-have in any engineer's toolkit.