337-058-559-812

Heilind Number:EDA337-058-559-812
Manufacturer:EDAC
Manufacturer Number:337-058-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-559-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also offers durability with its UL 94V-0 Thermoplastic Polyester housing material. With a dual-row design and 58 positions, it ensures seamless and efficient PCB connections. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for easy installation. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its 3A amperage and .156-inch pitch for optimal performance. Elevate your PCB connectivity with this essential component.