337-058-559-858

Heilind Number:EDA337-058-559-858
Manufacturer:EDAC
Manufacturer Number:337-058-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-559-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient power transmission. This vibrant Green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in operation. With two rows and 58 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Featuring a Right Angle mount orientation, it's perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this high-performance connector.