337-058-559-878

Heilind Number:EDA337-058-559-878
Manufacturer:EDAC
Manufacturer Number:337-058-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-559-878

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector boasts a high amperage of 3A, ensuring reliable power transmission. With two rows and 58 positions, it offers ample room for versatile board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for efficiency, its right-angle mount orientation saves space and simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various electronic applications. Elevate your connectivity game with this essential component.