337-058-560-201

Heilind Number:EDA337-058-560-201
Manufacturer:EDAC
Manufacturer Number:337-058-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-560-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Boasting a vibrant green color, it not only adds a pop of visual interest but also ensures easy identification during installation. Crafted with precision, this connector features UL 94V-0 Thermoplastic Polyester housing for exceptional durability and safety. With a current rating of 3 A, it offers reliable power transmission for smooth device operation. Its dual-row design, with 58 positions and a pitch of .156 inches, provides ample connectivity options for your PCBs. The copper alloy contact material guarantees optimal conductivity, while the .2-inch row spacing allows for efficient signal routing. Whether used in industrial machinery or consumer electronics, this connector is built to withstand a wide operating temperature range from -40 to 105°C, ensuring consistent performance in any environment. Trust in its straight mount orientation for easy integration, making it a valuable component in your assembly process. Discover seamless connectivity with this essential Card Edge Connector.