337-058-560-202

Heilind Number:EDA337-058-560-202
Manufacturer:EDAC
Manufacturer Number:337-058-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-560-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for precision, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a 3 A amperage capacity, it offers robust power transmission. Featuring two rows of copper alloy contacts, each positioned at a pitch of .156 inches with .2 inches of row spacing, it allows for seamless board-to-board connections with 58 positions available. The straight mount orientation provides easy installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance. Ideal for a variety of applications, including industrial and electronic devices, this connector is a must-have for any PCB assembly project. Trust in its quality and efficiency to meet your connectivity needs with precision.