337-058-560-203

Heilind Number:EDA337-058-560-203
Manufacturer:EDAC
Manufacturer Number:337-058-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-560-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a touch of visual appeal but also ensures easy identification. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and contact material made from durable Copper Alloy, this connector guarantees reliable and efficient power transmission. Its dual-row design with 58 positions offers ample space for seamless board-to-board connections, while a .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Designed for straightforward installation, its straight mount orientation simplifies the assembly process. Trust in this essential component for optimal performance and durability in your electronic setups.