337-058-560-268

Heilind Number:EDA337-058-560-268
Manufacturer:EDAC
Manufacturer Number:337-058-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-560-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-560-268

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Boasting a double-row configuration with 58 positions and a pitch of .156 inches, it offers ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this high-quality connector for your board-to-board PCB connectivity needs.