337-058-560-803

Heilind Number:EDA337-058-560-803
Manufacturer:EDAC
Manufacturer Number:337-058-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-560-803

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a dual-row layout and a total of 58 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission, with a peak amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise and secure mating with compatible components. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Whether you require straight mount orientation or advanced board-to-board connections, this versatile component delivers uncompromising quality and performance. Elevate your electronic designs with the ultimate in connectivity solutions.