337-058-560-804

Heilind Number:EDA337-058-560-804
Manufacturer:EDAC
Manufacturer Number:337-058-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-560-804

Detailed Description

Enhance your PCB connectivity with this sturdy Card Edge Connector in vibrant green. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows of Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 58 positions provide ample room for expansion. Whether in straight or angled orientation, this connector guarantees seamless integration in various setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for your electronic projects. Explore more products in our comprehensive range of connectors for all your PCB needs.