337-058-560-808

Heilind Number:EDA337-058-560-808
Manufacturer:EDAC
Manufacturer Number:337-058-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-560-808

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant Green. Designed for optimum performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission up to 3A. With two rows and 58 positions, it offers ample connectivity options, while the .156" pitch and .2" row spacing facilitate easy installation. Its straight mount orientation is versatile for various PCB configurations. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects.