337-058-560-812

Heilind Number:EDA337-058-560-812
Manufacturer:EDAC
Manufacturer Number:337-058-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-560-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision, this connector features a vibrant green hue and robust construction, boasting UL 94V-0 Thermoplastic Polyester housing for reliable performance. With 58 positions spread across 2 rows, it offers ample connectivity options for your electronic circuits. The copper alloy contacts ensure optimal conductivity, rated for up to 3A of power. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees stability even in harsh environments. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with this high-quality Card Edge Connector.