337-058-560-868

Heilind Number:EDA337-058-560-868
Manufacturer:EDAC
Manufacturer Number:337-058-560-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-560-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-560-868

Detailed Description

Enhance your circuit board connections with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it ensures a reliable amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 58 positions, it offers ample connectivity options. The Copper Alloy contact material and .156-inch pitch further enhance its efficiency. Suitable for straight mount orientation, it operates seamlessly in a wide temperature range from -40 to 105 °C. Elevate your PCB assembly with this essential component.