337-058-560-878

Heilind Number:EDA337-058-560-878
Manufacturer:EDAC
Manufacturer Number:337-058-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-560-878

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3 A amperage rating, it ensures reliable power transmission, while the copper alloy contact material guarantees efficient signal transfer. Boasting a dual-row configuration with 58 positions, it offers ample connectivity options for your devices. The .156-inch pitch and .2-inch row spacing allow for precise alignment, facilitating easy installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for both indoor and outdoor use. Upgrade your connectivity solutions with this essential component.