337-060-500-802

Heilind Number:EDA337-060-500-802
Manufacturer:EDAC
Manufacturer Number:337-060-500-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-500-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, it offers secure and efficient connections. With a total of 60 positions, this connector supports high-density PCB layouts. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Trust in this essential component for seamless board-to-board connectivity in your projects.