337-060-520-201

Heilind Number:EDA337-060-520-201
Manufacturer:EDAC
Manufacturer Number:337-060-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-520-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the double-row design with 60 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Easy to install with a straight mount orientation and a pitch of .156 in, this connector facilitates seamless board-to-board connections. Trust in its robust construction and precision engineering for efficient signal transmission in your electronic projects. Elevate your PCB assembly with this essential component.