337-060-520-207

Heilind Number:EDA337-060-520-207
Manufacturer:EDAC
Manufacturer Number:337-060-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-520-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, boasting a vibrant green hue that adds a pop of color to your setup. With a dual-row design and 60 positions, it offers ample space for secure and efficient connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. The Copper Alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, it's easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for a wide range of applications in the Products, Connectors, and PCB Connectors categories. Elevate your board-to-board connections with this essential component.