337-060-520-258

Heilind Number:EDA337-060-520-258
Manufacturer:EDAC
Manufacturer Number:337-060-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-520-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. The connector boasts a double-row configuration with a total of 60 positions, ensuring ample connectivity options. Crafted from durable Copper Alloy, the contacts guarantee reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for seamless data transfer and enhanced efficiency.