337-060-520-802

Heilind Number:EDA337-060-520-802
Manufacturer:EDAC
Manufacturer Number:337-060-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-520-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows of contacts crafted from Copper Alloy, it offers seamless signal transmission with an amperage of 3 A. The .156-inch pitch and .2-inch row spacing, along with 60 positions, allow for efficient board-to-board connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Elevate your electronic assemblies with this essential component.