337-060-520-803

Heilind Number:EDA337-060-520-803
Manufacturer:EDAC
Manufacturer Number:337-060-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-520-803

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration into your electronic setups. Featuring a vibrant green color, this connector not only stands out visually but also ensures a secure fit. With a 3 A amperage rating and UL 94V-0 Thermoplastic Polyester housing material, it guarantees both efficient power transmission and safety. Its two rows of Copper Alloy contacts, spaced at .156 inches with .2 inches row spacing, provide a total of 60 positions for comprehensive connectivity. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Ideal for a range of applications, this Card Edge Connector is a must-have component for any electronics enthusiast or professional.