337-060-520-804

Heilind Number:EDA337-060-520-804
Manufacturer:EDAC
Manufacturer Number:337-060-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-520-804

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a current rating of 3 A, it delivers reliable power transmission for your electronic devices. Its Copper Alloy contacts provide efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. The straight mount orientation of the 60-position connector offers easy installation, catering to various design requirements. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.