337-060-520-812

Heilind Number:EDA337-060-520-812
Manufacturer:EDAC
Manufacturer Number:337-060-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-520-812

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also boasts impressive performance. With an amperage rating of 3 A, it delivers reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Its two rows of copper alloy contacts provide efficient and secure connections, with a pitch of .156 inches and row spacing of .2 inches. With a total of 60 positions, this connector offers ample room for your circuitry needs. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Upgrade your setup with this essential component, perfect for various applications in the electronics industry.